Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 60A 250V Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 60A 250V Screw Mount
Search Keywords: F60A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    F60A1B
  • Alias/AKA:
    4100010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    60 A
  • Voltage Rating:
    250 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€33.382
5
€31.353
25
€28.171
50
€16.202
100
€15.378
250
€14.997
500 +
€14.770
Click for Quote
Log in to unlock special pricing