Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
671-GP-12 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 671GP12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    671-GP-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MX
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,427
Can Ship immediately
6 Weeks can ship 8/28/24
ADD TO CART
Qty
Unit Price
1
$30.80
10
$21.74
25
$20.09
50
$19.66
100
$19.25
250
$19.15
500 +
$19.06
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
In Stock:
65
Minimum Order:
1
+ Show 1 More
CUSTOMERS ALSO BOUGHT
5