Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
602-GP-16 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 602GP16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    602-GP-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-18 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 8/28/24
ADD TO CART
Qty
Unit Price
1
€103.484
5
€101.929
10
€100.404
25
€98.901
50
€52.355
75
€36.843
100 +
€36.112
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
In Stock:
70
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5