Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
600RJ-04 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 4 Positions - 9.5 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 4 Positions - 9.5 mm.
Search Keywords: 600RJ04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600RJ-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205599000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Jumper
  • Pitch:
    9.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,407
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
6 Weeks can ship 8/13/24
ADD TO CART
Qty
Unit Price
25
$8.22
100
$7.70
250
$7.12
500
$6.72
1,000
$6.62
2,500
$6.52
5,000
$6.28
7,500 +
$6.18
Click for Quote
Log in to unlock special pricing
Older Equivalent
TBJD04
TBJD04
VIEW PRODUCT
Terminal Block Jumper - 4 Pole.
CUSTOMERS ALSO BOUGHT
5