Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Audio 10VDC 48VDC 35mA 80dBA 1600Hz to 2200Hz/2600Hz to 3200Hz Screw Panel Mount
Datasheet Accessories Notify Me
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
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
Aleph - Proximity Sensor- Magnet Selection
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
Wire Rosin Activated Spool Sn60Pb40