Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KHS-17A12-120 by Schneider Electric-Legacy Relays
Image is representational - see mfr. specs
Schneider Electric-Legacy Relays

Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
Search Keywords: KHS17A12120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    KHS-17A12-120
  • Alias/AKA:
    782XDXH21-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • ECCN:
    EAR99
  • Type:
    Control Relay
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    4.43 KOhm
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
  • Termination Style:
    Quick Connect
  • Contact Arrangement:
    4PDT
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$181.18
3
$178.52
5
$177.63
10
$163.03
20 +
$144.78
Click for Quote
Log in to unlock special pricing