Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDS-A404RI

Lumex

Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Displays Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Search Keywords: LDSA404RI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    LDS-A404RI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Family:
    LDS-A404RI
  • Maximum Forward Voltage:
    2.5 V
  • Dimension:
    18.7 x 9.8 x 5.1 mm
  • Intensity:
    5600 ucd
  • Dominant Wavelength:
    N/A
  • Configuration:
    Common Anode
  • Digit Size:
    0.4 in
  • Maximum Forward Current:
    30 mA
  • Color:
    Red
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,018   can ship 2/3/25
Minimum Order:
26
Order Increment:
26
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
26
$1.096
260
$0.900
520
$0.819
1,014
$0.654
2,522
$0.634
5,018
$0.620
7,514
$0.614
10,010 +
$0.606
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States