Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SDA02H0SB by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Low Profile DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Low Profile DIP
Search Keywords: SDA02H0SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    SDA02H0SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,132
Ships today, if you order in
Minimum Order:
60
Order Increment:
60
19 Weeks can ship 11/13/24
ADD TO CART
Qty
Unit Price
60
€1.321
300
€1.238
540
€1.196
1,020
€1.134
2,520 +
€1.092
Click for Quote
Log in to unlock special pricing