Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SD07H0K by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: SD07H0K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    SD07H0K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    TW
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    7
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@25VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,125
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$4.620
50
$2.760
100
$1.020
200
$0.864
400
$0.819
800
$0.809
1,600
$0.753
3,200 +
$0.697
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
250