Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KSR213GLFG

Littelfuse/C&K

Subminiature Tact Switch for SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Tact Switch for SMT
Search Keywords: KSR213GLFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    KSR213GLFG
  • Alias/AKA:
    Y35A21310FPLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Dimension:
    7.3 x 3.8 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.8 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,104
Ships today, if you order in
Minimum Order:
250
8 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
250
€1.038
500
€0.991
1,000
€0.942
2,500
€0.854
5,000
€0.791
7,500
€0.787
10,000
€0.758
15,000 +
€0.754
Click for Quote
Log in to unlock special pricing