Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KSA0M211LFT by Littelfuse/C-K
Image is representational - see mfr. specs
Littelfuse/C-K

KSA0M211LFT

Littelfuse/C&K

Sealed Tact Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Sealed Tact Switch
Search Keywords: KSA0M211LFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    KSA0M211LFT
  • Alias/AKA:
    Y33A21115FPLFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Dimension:
    7.4 x 9 x 4.7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
RECOMMENDED REPLACEMENT
KSA0M211LFTR
KSA0M211LFTR
VIEW PRODUCT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 10
Non-RoHS Equivalent
In Stock:
0
Minimum Order:
1