Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

CL102J72S205DQA

Littelfuse/C&K

Single Pole Power Rocker Switch

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Single Pole Power Rocker Switch
Search Keywords: CL102J72S205DQA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse/C&K
  • 部件编号:
    CL102J72S205DQA
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 622
Ships today, if you order in
起订量:
50
多个:
50
20 Weeks 可以发货 3/3/25
添加到购物车
数量
Unit Price
50
$1.87
250
$1.74
500
$1.69
1,000
$1.61
2,500
$1.57
5,000
$1.53
7,500
$1.51
10,000 +
$1.48
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States