Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Profile DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Profile DIP
Search Keywords: BD05AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    BD05AV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    0.9 mm
  • Number of Positions:
    5
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order:
35
Order Increment:
35
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$2.463
35
$2.239
105
$1.923
280
$1.834
525
$1.776
1,015
$1.767
2,520
$1.758
5,005
$1.749
7,525 +
$1.740
Click for Quote
Log in to unlock special pricing