Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Profile DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Profile DIP
Search Keywords: BD03AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C-K
  • Part No:
    BD03AV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    0.9 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,477
Ships today, if you order in
Minimum Order:
52
Order Increment:
52
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
52
$1.910
104
$1.901
260
$1.891
520
$1.882
1,040
$1.873
2,548
$1.863
5,044
$1.854
7,540 +
$1.845
Click for Quote
Log in to unlock special pricing