Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.88N Screw Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.88N Screw Mount Bulk
Search Keywords: 2TMT4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    2TMT-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic/Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.33 mm
  • Operating Force:
    0.88 N
  • Dimension:
    37.6 x 10.2 x 21.43 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$12.97
25
$6.49
50
$2.96
100
$2.79
250
$2.55
500
$2.32
1,000
$2.25
2,500 +
$2.04
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
268
Minimum Order:
5