Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
387004679 by Laird Thermal Systems
Image is representational - see mfr. specs
Laird Thermal Systems

UltraTEC™ UTX Series - Thermoelectric Module - 115W cooling power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UltraTEC™ UTX Series - Thermoelectric Module - 115W cooling power
Search Keywords: 387004679
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Thermal Systems
  • Part No:
    387004679
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8418690180
  • COO:
    CN
  • ECCN:
    EAR99
  • Current Rating:
    8.6 A
  • Family:
    387004679
  • Delta Tmax:
    71.7 °C
  • Dimension:
    40mm x 44mm x 3.814697mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
4 Weeks can ship 7/30/24
ADD TO CART
Qty
Unit Price
1
€91.260
5
€81.151
10
€78.655
30
€71.978
50
€70.897
100
€69.836
250 +
€67.194
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States