Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
387001837 by Laird Thermal Systems
Image is representational - see mfr. specs
Laird Thermal Systems

HiTemp ET Series - Thermoelectric Module - 15.2W cooling power - RTV perimeter seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HiTemp ET Series - Thermoelectric Module - 15.2W cooling power - RTV perimeter seal
Search Keywords: 387001837
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Thermal Systems
  • Part No:
    387001837
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8418690180
  • COO:
    CN
  • ECCN:
    EAR99
  • Family:
    387001837
  • Delta Tmax:
    77.9 °C
  • Current Rating:
    5.8 A
  • Dimension:
    20mm x 20mm x 3.214697mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
13
4 Weeks can ship 7/30/24
ADD TO CART
Qty
Unit Price
1
€54.413
5
€53.591
10
€52.790
13
€52.000
25
€33.280
38
€26.000
50 +
€25.480
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States