Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HiTemp ET Series - Thermoelectric Module - 63W cooling power - RTV perimeter seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HiTemp ET Series - Thermoelectric Module - 63W cooling power - RTV perimeter seal
Search Keywords: 387001835
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Laird Thermal Systems
  • Part No:
    387001835
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8418690180
  • COO:
    CN
  • ECCN:
    EAR99
  • Current Rating:
    5.8 A
  • Family:
    387001835
  • Dimension:
    40mm x 40mm x 3.814697mm
  • Delta Tmax:
    77.9 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
13
4 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€41.035
5
€40.428
10
€39.820
13
€39.222
25
€30.591
38
€28.181
50 +
€27.614
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States