Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
142-0711-201 by Johnson / Cinch Connectivity Solutions
Image is representational - see mfr. specs
Johnson / Cinch Connectivity Solutions

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount F Gold
Search Keywords: 1420711201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    142-0711-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    6.35 x 6.35 x 8.84 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,584
Can Ship immediately
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 8/27/24
ADD TO CART
Qty
Unit Price
25
€2.960
50
€2.702
100
€2.417
250
€2.321
500
€2.285
1,000
€2.267
2,500
€2.250
5,000 +
€2.232
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5