Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port
Search Keywords: 1052203201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Johnson / Cinch Connectivity Solutions
  • Part No:
    105-2203-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Test Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    Black
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    7.92 x 4.78 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,221
Can Ship immediately
Minimum Order:
25
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
25
€1.077
250
€0.754
500
€0.702
1,000
€0.642
2,500
€0.624
5,000
€0.617
7,500
€0.614
10,000 +
€0.610
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5