Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CPC1218Y by Ixys Integrated Circuits / Clare
Image is representational - see mfr. specs
Ixys Integrated Circuits / Clare

Relay SSR 15V DC-IN 0.6A 60V 4-Pin SIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 15V DC-IN 0.6A 60V 4-Pin SIP Tube
Search Keywords: CPC1218Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ixys Integrated Circuits / Clare
  • Part No:
    CPC1218Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Output Type:
    N/A
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.6 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    19.2 x 3.3 x 6.4 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
26 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
25
€3.848
50
€2.850
100
€2.746
200 +
€2.475
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5