Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XLR511C

ITT CANNON

Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Search Keywords: XLR511C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    XLR511C
  • Alias/AKA:
    127007-0129
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Chloroprene
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
9 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$26.60
5
$24.89
30
$23.03
50
$22.04
100
$21.14
250
$18.75
500 +
$16.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5