Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MS3126F16-26P by Itt Cannon
Image is representational - see mfr. specs
Itt Cannon

MS3126F16-26P

ITT CANNON

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: MS3126F1626P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    MS3126F16-26P
  • Alias/AKA:
    065076-0005B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Type:
    Miniature Circular
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    16-26
  • Number of Contacts:
    26 contacts size 20
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold Plated
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    7.5 A
  • Maximum Voltage Rating:
    850,600 VDC|VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
34 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
1
€107.089
5
€85.531
10
€78.404
25
€73.738
50
€72.193
100
€70.658
250 +
€70.308
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5