Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DAM-7W2S-A197

ITT CANNON

Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Search Keywords: DAM7W2SA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    DAM-7W2S-A197
  • Alias/AKA:
    053512-1338
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    N/A
  • Number of Contacts:
    5Signal/2Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,395
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
5
€8.446
25
€7.251
70
€6.767
140
€6.644
280
€6.613
560
€6.582
1,050 +
€5.902
Click for Quote
Log in to unlock special pricing