Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
115264-6020 by Itt Cannon
Itt Cannon

115264-6020

ITT CANNON

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Search Keywords: 1152646020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    115264-6020
  • Alias/AKA:
    DE-9P-1-B-7-N-K87
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting Method:
    Metal bracket with 4-40 Captive Nut
  • Termination Direction:
    contact termination at short side of trapezoid (Standard)
  • Contact Material:
    Copper Alloy
  • Dielectric Withstanding Voltage:
    1200 VAC at sea level
  • Mating Cycles:
    50
  • Operating Temperature:
    -55°/+125 °
  • Current Rating:
    7.5 A at 85°C / 5 A at 105°C
  • Salt Spray Test:
    20 hours
  • Contact Arrangement:
    9 contacts size 20
  • Contact Termination:
    Right angled solder
  • General:
    Standard D-Subminiature
  • Contact Resistance:
    10 milli Ohm max
  • Shell Finish:
    Tin
  • Wire Gauge Range Awg:
    AWG 20-28
  • Shell Material:
    Steel
  • Color Insulator:
    Black
  • Contact Finish:
    gold flash (Performance Class 3)
  • Gender:
    Pin
  • Contact Type:
    turned
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
63
29 Weeks can ship 2/5/25
Backorder
Qty
Unit Price
63
€20.652
126
€12.710
189
€10.063
252 +
€9.857
Click for Quote
Log in to unlock special pricing