Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSCA1N-30A by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Solid State Relay 6mA 140V AC-IN 30A 600V AC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 6mA 140V AC-IN 30A 600V AC-OUT
Search Keywords: RSCA1N30A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RSCA1N-30A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    600(RMS) V
  • Maximum Output Current:
    30 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    140 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    120.75 x 22.5 x 88.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 8/29/24
ADD TO CART
Qty
Unit Price
1
€105.336
5
€85.869
10
€84.042
25
€82.299
50
€81.879
100
€81.470
250 +
€81.071
Click for Quote
Log in to unlock special pricing