Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF1V-3A1BL-D24

IDEC Corporation

Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
Search Keywords: RF1V3A1BLD24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    RF1V-3A1BL-D24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Force Guided Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    15 mA
  • Coil Resistance:
    1.6 KOhm
  • Dimension:
    40 x 13 x 24 mm
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Contact Form:
    3 Form A,1 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$28.95
10
$24.12
25
$22.83
50
$21.83
100
$20.55
250
$19.79
500 +
$19.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5