Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HA-C6 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC
Search Keywords: HAC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HA-C6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    JP
  • ECCN:
    EAR99
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    5@125VAC A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Family:
    HA-C6
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 8/7/24
ADD TO CART
Qty
Unit Price
5
$9.45
25
$7.63
50
$7.52
100
$7.28
250
$6.66
500
$6.56
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5