Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MEO-96PD-01-603

ICC/Intervox

Mic Omni-Directional 2200Ohm -60±3dB Round Solder Pad

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Mic Omni-Directional 2200Ohm -60±3dB Round Solder Pad
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Icc/Intervox
  • Part No:
    MEO-96PD-01-603
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518108030
  • ECCN:
    EAR99
  • Frequency Range:
    20 to 16000 Hz
  • Maximum Impedance:
    2200 Ohm
  • Dimension:
    6.7 x 9.7 mm
  • Directivity:
    Omni-Directional
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Current Consumption:
    0.3 mA
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
100
$0.340
200
$0.323
400
$0.306
800
$0.291
1,000 +
$0.253
Click for Quote
Log in to unlock special pricing