Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL2813

Hubbell

LKG CONN, 30A 3P 120/208V, L21-30R, B/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LKG CONN, 30A 3P 120/208V, L21-30R, B/W
Search Keywords: HBL2813
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL2813
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    208 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 75 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
On Order:
100   can ship 9/16/24
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€203.085
5
€174.245
10
€145.735
25
€139.359
50
€134.673
100
€134.003
250 +
€133.334
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5