Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HBL26522

Hubbell

H/LOCK FLGD INLET, 4P5W, 60A 600V

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
H/LOCK FLGD INLET, 4P5W, 60A 600V
Search Keywords: HBL26522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    HBL26522
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Inlets
  • Body Orientation:
    Straight
  • Mounting:
    Flange Mount
  • Gender:
    PL
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$1,088.17
3
$1,082.73
5
$1,077.31
10 +
$1,071.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5