Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

VPR10F-0.4

Honeywell

Res Wirewound 0.4 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.4 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: VPR10F04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    VPR10F-0.4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    10 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    400 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Military Standard:
    N/R
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€200.139
3
€166.613
10 +
€150.081
Click for Quote
Log in to unlock special pricing