Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1B23D8-294

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 34,3 mm [1.35 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 34,3 mm [1.35 in] Simulated Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 150 °C [-40 °F to 302 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Search Keywords: V71B23D8294
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1B23D8-294
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Plastic/Simulated Roller Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    0.69 mm
  • Operating Force:
    0.84 N
  • Termination Style:
    Quick Connect
  • Dimension:
    50.62 x 10.16 x 31.39 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
50
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
50
$15.26
100
$9.39
150
$7.44
200 +
$7.29
Click for Quote
Log in to unlock special pricing