Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
V7-1B17D8-122-1 by Honeywell
Image is representational - see mfr. specs
Honeywell

V7-1B17D8-122-1

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 41,4 mm [1.63 i ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 41,4 mm [1.63 in] Straight Lever Actuator, 43 g [1.5 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Terminals and Internal Components are Silver-Plated
Search Keywords: V71B17D81221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1B17D8-122-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Lever
  • Contact Rating @ Voltage:
    248.57 A
  • Maximum Movement Differential:
    1.35 mm
  • Operating Force:
    0.42 N
  • Termination Style:
    Quick Connect
  • Dimension:
    55.37 x 10.16 x 29.16 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
$10.90
25
$7.62
50
$6.97
100
$6.75
300
$6.61
500
$6.54
1,000
$6.51
2,500 +
$6.48
Click for Quote
Log in to unlock special pricing