Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V7-1B17D8-048

Honeywell

MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 i ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA
Product Highlights:
  • World-wide package size acceptance
  • Best suited for higher cost-of-failure applications
  • Current rating ranges from 0.1 A to 25 A
  • Designed for 100K operations at a full load or 10M for mechanical life
  • UL/CSA and ENEC approvals
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
  • Gaming equipment
  • Pressure switches
Search Keywords: V71B17D8048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V7-1B17D8-048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Lever
  • Contact Rating @ Voltage:
    11@277VAC A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    Quick Connect
  • Dimension:
    73.41 x 10.16 x 29.13 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,146
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
5
€5.162
50
€3.619
100
€3.544
300
€3.346
500
€3.261
1,000
€3.146
2,500
€3.129
5,000 +
€3.114
Click for Quote
Log in to unlock special pricing
Older Equivalent
V3L-1574-D9
V3L-1574-D9
VIEW PRODUCT
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC
CUSTOMERS ALSO BOUGHT
5