Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
V15T16-EZ200A02-K by Honeywell
Image is representational - see mfr. specs
Honeywell

V15T16-EZ200A02-K

Honeywell

MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes
Search Keywords: V15T16EZ200A02K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    V15T16-EZ200A02-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    CN
  • ECCN:
    CN-NLR
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    372.85@(cUL/UL) A
  • Maximum Movement Differential:
    1.2 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Quick Connect
  • Dimension:
    49.6 x 10.3 x 24.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,195
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
€4.141
50
€3.708
100
€3.533
250
€3.481
500
€3.430
1,200
€3.358
3,600
€3.348
6,000 +
€3.327
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5