Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD1410-001L

Honeywell

Photodarlington Chip Silicon 2-Pin Metal Can

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photodarlington Chip Silicon 2-Pin Metal Can
Search Keywords: SD1410001L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SD1410-001L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541407080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    3.1(Max) x 2.41 mm
  • Cut-Off Filter:
    N/A
  • Half Intensity Angle Degrees:
    24 °
  • Lens Shape Type:
    Domed
  • Material:
    Silicon
  • Family:
    SD1410
  • Lens Dimensions:
    1.57 mm
  • Fabrication Technology:
    NPN Darlington
  • Maximum Collector Current:
    N/A
  • Lens Color:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,654
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.564
50
$5.281
100
$4.930
250
$4.619
500
$4.477
1,000
$4.173
2,500
$4.110
5,000 +
$3.681
Click for Quote
Log in to unlock special pricing