Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SC1A-225 by Honeywell
Image is representational - see mfr. specs
Honeywell

SC1A-225

Honeywell

Res Wirewound 225 Ohm 1% 1W ±20ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 225 Ohm 1% 1W ±20ppm/°C Silicone AXL
Search Keywords: SC1A225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SC1A-225
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    225 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    N/A
  • Terminal Pitch:
    N/R
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.324
100
$2.641
250
$2.455
500
$2.095
1,000
$1.957
2,500
$1.894
5,000
$1.863
7,500 +
$1.835
Click for Quote
Log in to unlock special pricing