Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SC1A-220

Honeywell

Res Wirewound 220 Ohm 1% 1W ±20ppm/°C Silicone AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 220 Ohm 1% 1W ±20ppm/°C Silicone AXL
Search Keywords: SC1A220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    SC1A-220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    220 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    11.1 x 3.18 mm
  • Terminal Pitch:
    N/R
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately