Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PX2AF1XX500PSCHX

Honeywell

Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J5 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7/16-20 SAE J512) Port, 500 psi Pressure Range, Sealed Gage Pressure Reference, Current 4 mA to 20 mA Output
Search Keywords: PX2AF1XX500PSCHX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    PX2AF1XX500PSCHX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air7150,Liquid7150
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    25.39 x 22 x 63.47141mmmm
  • Device Pressure Type:
    Sealed Gage7140
  • Operating Pressure Range:
    07154psi to 5007154psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    8 to 30 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
  • Port Size:
    42739
  • Port Type:
    Female7162
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately