Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LSYAC5KP-FP

Honeywell

MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Fully Potted Heavy Duty Limit Switch, Non Plug-in, Side Rotary (Lever Not ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Fully Potted Heavy Duty Limit Switch, Non Plug-in, Side Rotary (Lever Not Included), 1NC 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break with 120 Vac Indicator, 12 ft Cable
Product Highlights:
  • Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
  • Switch cavity epoxy filled
  • Extra diaphragm sealing
  • 12 foot STOOW-A cable or connector version (other lengths available)
  • (Cable versions) NEMA 1, 6, 6P, 12
  • (Connector versions) NEMA 1, 6, 6P,12, 13
  • All fluorocarbon seals (low temp. available)
  • Exceeds NEMA 6P
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
Potential Applications:
  • Food and beverage machinery
  • Conveying equipment
  • Automotive machine tools and conveyors
  • Pulp and paper equipment
Search Keywords: LSYAC5KPFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSYAC5KP-FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Fully Potted
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    41.15mm x 61.9mm x 106.78 mm
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 6, 6P, 12, 13
  • Body Orientation:
    Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 8/30/24
40 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$528.97
3
$501.91
5
$496.94
10 +
$492.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5