Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
GLDB01A1B by Honeywell
Image is representational - see mfr. specs
Honeywell

GLDB01A1B

Honeywell

MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, PG 13.5 Conduit, 1NC (Positive ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, PG 13.5 Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT), Snap Action, Double Break, Fixed Length Side Rotary with Steel Roller
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLDB01A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLDB01A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365090
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Miniature
  • Actuator Style:
    Side Rotary with Roller
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    30.5mm x 45.2mm x 114.55 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
60 Weeks can ship 9/11/25
ADD TO CART
Qty
Unit Price
1
$107.81
5
$85.79
10
$80.65
30
$77.78
50
$74.52
100
$74.15
250 +
$73.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5