Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FSG020WNPB by Honeywell
Image is representational - see mfr. specs
Honeywell

FSG020WNPB

Honeywell

Force Sensor IC 20N Force 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Force Sensor IC 20N Force 4-Pin
Search Keywords: FSG020WNPB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FSG020WNPB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5N
  • Typical Response Time:
    0.1 ms
  • Sensor Type:
    Force Sensor
  • Output Voltage:
    0 to 360 mV
  • Typical Operating Supply Voltage:
    10 V
  • Maximum Overload Pressure:
    15N
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    5.59 x 9.14 x 3.56 mm
  • Mounting:
    PCB Surface Mount
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€155.149
3
€153.480
5
€152.708
10
€142.985
25 +
€133.251
Click for Quote
Log in to unlock special pricing