Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 1 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: CMC251
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CMC251
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    1 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$12.967
25
$11.029
50
$10.239
100
$9.708
250
$9.379
500
$8.919
1,000 +
$7.647
Click for Quote
Log in to unlock special pricing