Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ABPMAND001PG2A3 by Honeywell
Image is representational - see mfr. specs
Honeywell

ABPMAND001PG2A3

Honeywell

Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, diagnostics on, 0 psi to 1 p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, diagnostics on, 0 psi to 1 psi, 214 counts, no temperature output, no sleep mode, 3 .3 Vdc
Search Keywords: ABPMAND001PG2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPMAND001PG2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 1 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    8 x 11 x 10.63 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
48 Weeks can ship 6/4/25
ADD TO CART
Qty
Unit Price
1
$41.78
5
$35.53
25
$28.17
50
$28.03
100
$27.17
250
$26.30
500 +
$25.42
Click for Quote
Log in to unlock special pricing