Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABPDANN005PG2A3

Honeywell

Basic ABP Series, Compensated/Amplified, gage, DIP, AN: single axial barbed port, dry gases only, no diagnostics, 0 psi to 5 p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Basic ABP Series, Compensated/Amplified, gage, DIP, AN: single axial barbed port, dry gases only, no diagnostics, 0 psi to 5 psi, 214 counts, no temperature output, no sleep mode, 3.3 Vdc
Search Keywords: ABPDANN005PG2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPDANN005PG2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    8 x 11 x 10.63 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
18 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$34.78
5
$20.90
25
$20.37
50
$20.17
100
$19.42
250
$18.36
500 +
$18.00
Click for Quote
Log in to unlock special pricing