Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3100U00031431

Honeywell

Hermetic Thermostat Automatic Reset Open on Rise 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 3100U00031431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    3100U00031431
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    US
  • ECCN:
    EAR99
  • Close Temperature (Celsius):
    -6.7 °C
  • Close Temperature (Fahrenheit):
    20 °F
  • Maximum Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    -29°C to 260 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    4.4 °C
  • Open Temperature (Fahrenheit):
    40 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
3
4 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€233.831
3
€209.348
5
€207.277
8
€200.943
10 +
€198.955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5