Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
300006370001 by Honeywell
Image is representational - see mfr. specs
Honeywell

300006370001

Honeywell

Precision Thermostat Automatic Reset

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Precision Thermostat Automatic Reset
Search Keywords: 300006370001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    300006370001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Close Temperature (Celsius):
    N/A
  • Close Temperature (Fahrenheit):
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    N/A
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Operating Temperature:
    -40°C to 204 °C
  • Set Point Function:
    N/A
  • Open Temperature (Celsius):
    N/A
  • Open Temperature (Fahrenheit):
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
9 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
1
€171.866
10
€128.812
25
€121.004
50 +
€114.124
Click for Quote
Log in to unlock special pricing