Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resista ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resistant Enclosure, 15/32-32 Thread Bushing with 0.8 mm [0.320 in] Diameter Additional Overtravel Plunger, Switch will Withstand Temperature of 538 °C [1000 °F], Ceramic Base with 6-32 Hex Nut Screw Termination, Panel Mount, UL, CSA
Product Highlights:
  • Corrosion-resistant construction
  • Designed to meet military applications
  • High temperature tolerance to 538 °C [1000 °F]
Potential Applications:
  • Industrial and household furnaces
  • Conventional and nuclear power plants
  • Foundries
  • Rolling mills
  • Surfaces of high-performance aircraft
  • Jet afterburners
  • Missile launchers
Search Keywords: 1HT1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1HT1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Overtravel Plunger
  • Contact Rating @ Voltage:
    124.28 A
  • Maximum Movement Differential:
    0.25 mm
  • Operating Force:
    5.56 N
  • Termination Style:
    Screw
  • Dimension:
    49.78 x 17.68 x 57.15 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
$1,020.37
3
$1,000.36
5
$971.13
10 +
$956.56
Click for Quote
Log in to unlock special pricing