Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1EN61-6

Honeywell

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stai ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 57.5 mm [2.262 in] Plunger and Bushing Length, Increased Overtravel, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Product Highlights:
  • Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
  • Top plunger and roller plunger actuators have an internal ice scraper ring
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Stainless steel housing
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: 1EN616
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1EN61-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365019
  • COO:
    US
  • ECCN:
    9A991.d
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Maximum Current Rating:
    4@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
8 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
$670.45
3
$657.30
5
$644.40
10 +
$631.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5